Infineon BSC N-Channel MOSFET, 42 A, 60 V Enhancement, 8-Pin TDSON BSC155N06NDATMA1
- RS Stock No.:
- 273-2634
- Mfr. Part No.:
- BSC155N06NDATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.97
(exc. VAT)
€13.50
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.194 | €10.97 |
| 50 - 495 | €2.00 | €10.00 |
| 500 - 995 | €1.562 | €7.81 |
| 1000 - 2495 | €1.532 | €7.66 |
| 2500 + | €1.51 | €7.55 |
*price indicative
- RS Stock No.:
- 273-2634
- Mfr. Part No.:
- BSC155N06NDATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | BSC | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.35mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Length | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series BSC | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 5.35mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Length 6.35mm | ||
Automotive Standard No | ||
The Infineon Power MOSFET is a Dual N channel 60 V power MOSFET. This MOSFET is 100 avalanche tested. It is a fully qualified according to JEDEC for industrial applications and optimized for technology for drive applications.
Halogen free
Fast switching
RoHS compliant
Superior thermal resistance
Related links
- Infineon BSC N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON BSC155N06NDATMA1
- Infineon BSC N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 30 V Enhancement, 8-Pin TDSON BSC0902NSATMA1
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 30 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 25 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 60 V N, 8-Pin TDSON
- Infineon BSC N-Channel MOSFET 40 V N, 8-Pin TDSON
