Infineon IPT N-Channel Power Transistor, 52 A, 650 V Enhancement, 8-Pin PG-HSOF-8 IPT60R045CFD7XTMA1
- RS Stock No.:
- 273-2797
- Mfr. Part No.:
- IPT60R045CFD7XTMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2000 units)*
€8,616.00
(exc. VAT)
€10,598.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €4.308 | €8,616.00 |
*price indicative
- RS Stock No.:
- 273-2797
- Mfr. Part No.:
- IPT60R045CFD7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power Transistor | |
| Maximum Continuous Drain Current Id | 52A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-HSOF-8 | |
| Series | IPT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 272W | |
| Typical Gate Charge Qg @ Vgs | 79nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, JEDEC for Industrial Applications | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power Transistor | ||
Maximum Continuous Drain Current Id 52A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-HSOF-8 | ||
Series IPT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 272W | ||
Typical Gate Charge Qg @ Vgs 79nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, JEDEC for Industrial Applications | ||
Automotive Standard No | ||
The Infineon MOSFET is a 600V CoolMOS CFD7 power transistor. The CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction principle and pioneered by Infineon Technologies. The latest CoolMOS CFD7 is the successor to the CoolMOS CFD2 series and is an optimized platform tailored to target soft switching applications such as phase shift full bridge and LLC. Resulting from reduced gate charge, best in class reverse recovery charge and improved turn off behaviour CoolMOSCFD7 offers highest efficiency in resonant topologies.
RoHS compliant
Low gate charge
Ultra fast body diode
Increased power density solutions
Excellent hard commutation ruggedness
Related links
- Infineon IPT N-Channel Power Transistor 650 V Enhancement, 8-Pin PG-HSOF-8
- Infineon IPT N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-HSOF-8 IPT020N13NM6ATMA1
- Infineon IPT N-Channel Power Transistor 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R037CM8XTMA1
- Infineon IPT N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-HSOF-8 IPT067N20NM6ATMA1
- Infineon IPT N-Channel Power MOSFET 0.82 V Enhancement, 8-Pin PG-HSOF-8
- Infineon IPT N-Channel Power MOSFET 0.82 V Enhancement, 8-Pin PG-HSOF-8 IPT60R022S7XTMA1
- Infineon IPT N-Channel Power MOSFET 600 V Enhancement, 8-Pin PG-HSOF-8 IPT60R016CM8XTMA1
- Infineon IPT N-Channel MOSFET 80 V Enhancement, 8-Pin PG-HSOF-8
