Infineon OptiMOSTM N-Channel Power MOSFET, 100 A, 30 V Enhancement, 8-Pin PG-TDSON-8 ISC011N03L5SATMA1
- RS Stock No.:
- 273-2813
- Mfr. Part No.:
- ISC011N03L5SATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-2813
- Mfr. Part No.:
- ISC011N03L5SATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOSTM | |
| Package Type | PG-TDSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 96W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 72nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOSTM | ||
Package Type PG-TDSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 96W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 72nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET is a N channel MOSFET and optimized for high performance buck converter. This MOSFET is qualified according to JEDEC standard and halogen free according to IEC61249 2 21.
RoHS compliant
Pb free lead plating
Very low on resistance
Superior thermal resistance
Related links
- Infineon OptiMOSTM N-Channel Power MOSFET 30 V Enhancement, 8-Pin PG-TDSON-8
- Infineon OptiMOSTM N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7N030ATMA1
- Infineon OptiMOSTM N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-34 IAUCN04S7L009ATMA1
- Infineon OptiMOSTM N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-43 IAUCN04S7L005ATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC105N15LS5ATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC152N15LS5ATMA1
- Infineon OptiMOS 5 N-Channel Power MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 BSC088N15LS5ATMA1
- Infineon OptiMOS-TM7 N-Channel MOSFET 40 V Enhancement, 8-Pin PG-TDSON-8-33 IAUCN04S7L028ATMA1
