Infineon ISC012N04NM6AT 1 N-Channel MOSFET, 235 A, 40 V Enhancement, 8-Pin TDSON ISC012N04NM6ATMA1
- RS Stock No.:
- 273-2816
- Mfr. Part No.:
- ISC012N04NM6ATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.328 | €11.64 |
| 50 - 495 | €2.12 | €10.60 |
| 500 - 995 | €1.664 | €8.32 |
| 1000 - 2495 | €1.624 | €8.12 |
| 2500 + | €1.592 | €7.96 |
*price indicative
- RS Stock No.:
- 273-2816
- Mfr. Part No.:
- ISC012N04NM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 235A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | ISC012N04NM6AT | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Source Voltage Vgs | 40V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC61249 2 21 | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 235A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series ISC012N04NM6AT | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Source Voltage Vgs 40V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC61249 2 21 | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
The Infineon MOSFET is a N channel MOSFET. It is an optimized for low voltage drive application, battery powered applications and synchronous applications. This MOSFET is fully qualified according to JEDEC for industrial application. It is halogen free according to IEC61249 2 21.
RoHS compliant
Pb free lead plating
Very low on resistance
Superior thermal resistance
100 percent avalanche tested
Related links
- Infineon ISC012N04NM6AT 1 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON ISC012N04NM6ATMA1
- Infineon Single OptiMOS 2 1 N-Channel MOSFET 20 V Enhancement, 8-Pin TDSON BSC026N02KSGAUMA1
- onsemi NTMFS5C430N N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NTMFS5C430NT1G
- onsemi NVMJS1D3N04C N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK NVMJS1D3N04CTWG
- onsemi NVMJS1D3N04C N-Channel MOSFET 40 V Enhancement, 8-Pin LFPAK
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN NTMFSC1D6N06CL
- onsemi NTMFS N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- Infineon IAUC N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
