Infineon IPD N-Channel MOSFET, 50 A, 60 V Enhancement, 3-Pin TO-252 IPD079N06L3GATMA1

Subtotal (1 reel of 2500 units)*

€1,185.00

(exc. VAT)

€1,457.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.474€1,185.00

*price indicative

RS Stock No.:
273-3003
Mfr. Part No.:
IPD079N06L3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

IPD

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

13.50mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

50nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

10.48mm

Width

6.731mm

Height

6.223mm

Standards/Approvals

RoHS

Automotive Standard

No

Infineon IPD Series MOSFET, 60V Maximum Drain-Source Voltage, 50A Maximum Continuous Drain Current - IPD079N06L3GATMA1


This MOSFET is a three‑pin, N‑channel enhancement device engineered for switching and power regulation tasks. It operates across a wide temperature range and is supplied in a TO‑252 through‑hole package, making it suitable for applications where robust thermal tolerance and conventional mounting are required.

Features and Benefits:


• 13.5mΩ low Rds(on) for reduced conduction losses
• 60V Vds rating enabling moderate‑voltage power switching
• 50A continuous current handling for high‑current circuits
• 50 nC typical gate charge for predictable gate‑drive demands
• -55 to 175°C operating range for extended temperature resilience

Applications


• Used for high‑current DC motor control circuits
• Suitable for power distribution in industrial controllers
• Ideal for switch‑mode power supply output stages
• Can be used for battery management and load switching
• Used with gate drivers in inverter front‑end stages

What gate voltage margin is permissible for safe operation?


The device accepts up to 20V between gate and source as its maximum gate-source voltage.

How does the package affect mounting and cooling options?


The TO‑252 through‑hole package provides a conventional mounting method and allows heat‑sinking considerations on compatible boards.

What environmental extremes can it withstand during operation?


It is rated to operate down to -55°C and up to 175°C ambient temperature.

Is the device specified for automotive standard compliance?


It is not designated as meeting automotive‑standard certification.

Does it conform to environmental substance restrictions?


It carries RoHS approval, indicating restriction of certain hazardous substances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy