Infineon OptiMOS Type P-Channel MOSFET, 4.3 A, 60 V Enhancement, 3-Pin PG-TO252-3 IPD40DP06NMATMA1
- RS Stock No.:
- 273-3007
- Mfr. Part No.:
- IPD40DP06NMATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€692.50
(exc. VAT)
€852.50
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.277 | €692.50 |
*price indicative
- RS Stock No.:
- 273-3007
- Mfr. Part No.:
- IPD40DP06NMATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-TO252-3 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 19W | |
| Typical Gate Charge Qg @ Vgs | 6.7nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-TO252-3 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 19W | ||
Typical Gate Charge Qg @ Vgs 6.7nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon P-channel MOSFETs in DPAK package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. Its easy interface to MCU, fast switching as well as avalanche ruggedness makes it suit
Easy interface to MCU
Improved efficiency at low loads due to low Qg
Fast switching
Related links
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD25DP06NMATMA1
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD900P06NMATMA1
- Infineon SPD18P06P G Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon SPD04P10PL G Type P-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO252-3
- Infineon SPD18P06P G Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 SPD18P06PGBTMA1
