Infineon OptiMOS Type P-Channel MOSFET, -16.4 A, 60 V Enhancement, 3-Pin PG-TO252-3 IPD900P06NMATMA1
- RS Stock No.:
- 273-3011
- Mfr. Part No.:
- IPD900P06NMATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€865.00
(exc. VAT)
€1,065.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.346 | €865.00 |
*price indicative
- RS Stock No.:
- 273-3011
- Mfr. Part No.:
- IPD900P06NMATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -16.4A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-TO252-3 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 90mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 63W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | -27nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1: 55/175/56, RoHS, IEC61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -16.4A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-TO252-3 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 90mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 63W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs -27nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1: 55/175/56, RoHS, IEC61249-2-21 | ||
Automotive Standard No | ||
The Infineon P-channel MOSFETs in DPAK package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. The main advantage of a P-channel device is the reduction of design complexity in mediu
Easy interface to MCU
Fast switching
Avalanche ruggedness
Related links
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD25DP06NMATMA1
- Infineon OptiMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 IPD40DP06NMATMA1
- Infineon SPD18P06P G Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3
- Infineon SPD04P10PL G Type P-Channel MOSFET 100 V Enhancement, 3-Pin PG-TO252-3
- Infineon SPD18P06P G Type P-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO252-3 SPD18P06PGBTMA1
