Infineon IPW N-Channel MOSFET, 24 A, 650 V Enhancement, 3-Pin PG-TO-247 IPW65R099CFD7AXKSA1
- RS Stock No.:
- 273-3026
- Mfr. Part No.:
- IPW65R099CFD7AXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€6.91
(exc. VAT)
€8.50
(inc. VAT)
Temporarily out of stock
- 238 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.91 | - |
| 5 - 9 | €6.76 | 2% |
| 10 - 24 | €6.28 | 9% |
| 25 - 49 | €5.76 | 16% |
| 50 + | €5.32 | 23% |
*price indicative
- RS Stock No.:
- 273-3026
- Mfr. Part No.:
- IPW65R099CFD7AXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PG-TO-247 | |
| Series | IPW | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 99mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 53nC | |
| Maximum Power Dissipation Pd | 127W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AECQ101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PG-TO-247 | ||
Series IPW | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 99mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 53nC | ||
Maximum Power Dissipation Pd 127W | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AECQ101 | ||
Automotive Standard AEC-Q101 | ||
The Infineon 650V cool MOS N-channel automotive SJ power MOSFET in TO-247 package. It has highest reliability in the field meeting automotive lifetime requirements.
Enabling of higher power density designs
Granular portfolio available
Related links
- Infineon IPW N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R099CFD7AXKSA1
- Infineon IPW N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO-247 IPW65R115CFD7AXKSA1
- Infineon IPW N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO-247 IPW60R037CM8XKSA1
- Infineon IPW N-Channel MOSFET 650 V, 3-Pin PG-TO-247 IPW65R029CFD7XKSA1
- Infineon IPW N-Channel MOSFET 950 V Enhancement, 3-Pin TO-247 IPW95R310PFD7XKSA1
- Infineon IPW N-Channel Power Transistor 600 V Enhancement, 4-Pin PG-TO-247 IPW60R016CM8XKSA1
- Infineon IPW N-Channel MOSFET 650 V, 3-Pin TO-247 IPW65R041CFD7XKSA1
- Infineon IPW N-Channel MOSFET 900 V TO-247 IPW90R120C3XKSA1
