Infineon ISZ N-Channel OptiMOSTM Power-MOSFET, 40 A, 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ040N03L5ISATMA1
- RS Stock No.:
- 273-3043
- Mfr. Part No.:
- ISZ040N03L5ISATMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3043
- Mfr. Part No.:
- ISZ040N03L5ISATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | OptiMOSTM Power-MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | ISZ | |
| Package Type | PG-TSDSON-8FL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 700mV | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 37W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, JEDEC, IEC61249‑2‑21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type OptiMOSTM Power-MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series ISZ | ||
Package Type PG-TSDSON-8FL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 700mV | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 37W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, JEDEC, IEC61249‑2‑21 | ||
Automotive Standard No | ||
The Infineon low voltage power MOSFETs offering broad accessibility and competitive price/performance ratio.
Enables cost effective solutions
Fast shipment
Related links
- Infineon ISZ N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon ISZ N-Channel Power Transistor 135 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ143N13NM6ATMA1
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ019N03L5SATMA1
- Infineon ISZ N-Channel Power Transistor 200 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ520N20NM6ATMA1
- Infineon ISZ N-Channel MOSFET 100 V Enhancement, 8-Pin PG-TSDSON-8 ISZ113N10NM5LF2ATMA1
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ056N03LF2SATMA1
- Infineon ISZ N-Channel Power Transistor 30 V Enhancement, 8-Pin PG-TSDSON-8 ISZ028N03LF2SATMA1
