Infineon OptiMOS N-Channel MOSFET, 142 A, 30 V Enhancement, 8-Pin PG-TSDSON-8FL BSZ0901NSIATMA1
- RS Stock No.:
- 273-5245
- Mfr. Part No.:
- BSZ0901NSIATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€1,980.00
(exc. VAT)
€2,435.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.396 | €1,980.00 |
*price indicative
- RS Stock No.:
- 273-5245
- Mfr. Part No.:
- BSZ0901NSIATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 142A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | OptiMOS | |
| Package Type | PG-TSDSON-8FL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 69W | |
| Typical Gate Charge Qg @ Vgs | 41nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 142A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series OptiMOS | ||
Package Type PG-TSDSON-8FL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.1mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 69W | ||
Typical Gate Charge Qg @ Vgs 41nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET is a N channel power MOSFET. This MOSFET has an integrated monolithic schottky like diode. It is qualified according to JEDEC for target applications and it is 100 percent avalanche tested. Optimized SyncFET for high performance buck converter.
Halogen free
RoHS compliant
Pb free lead plating
Very low on resistance
Superior thermal resistance
Related links
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL BSZ0902NSATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ810P06LMATMA1
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon ISZ N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ019N03L5SATMA1
- Infineon ISZ N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ040N03L5ISATMA1
