Infineon OptiMOS N-Channel MOSFET, 106 A, 30 V Enhancement, 8-Pin PG-TSDSON-8FL BSZ0902NSATMA1
- RS Stock No.:
- 273-5248
- Mfr. Part No.:
- BSZ0902NSATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.47
(exc. VAT)
€7.96
(inc. VAT)
Limited stock
- Plus 20 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.647 | €6.47 |
| 50 - 490 | €0.592 | €5.92 |
| 500 - 990 | €0.508 | €5.08 |
| 1000 - 2490 | €0.499 | €4.99 |
| 2500 + | €0.488 | €4.88 |
*price indicative
- RS Stock No.:
- 273-5248
- Mfr. Part No.:
- BSZ0902NSATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 106A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PG-TSDSON-8FL | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 48W | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 106A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PG-TSDSON-8FL | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 48W | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, IEC61249-2-21, DIN IEC 68-1: 55/175/56 | ||
Automotive Standard No | ||
Infineon OptiMOS Series MOSFET, 30V Maximum Drain-Source Voltage, 106A Maximum Continuous Drain Current - BSZ0902NSATMA1
This MOSFET is an N-channel enhancement-mode power transistor designed for surface-mount use in high-current switching and power-conversion roles. It supports wide operating temperatures and is suitable for designs requiring robust thermal handling and reduced conduction losses. The device conforms to relevant material and environmental standards while being configured for low-profile PCB integration.
Features and Benefits:
• 3.5mΩ low on-resistance reduces conduction losses and improves efficiency
• 48W power dissipation enables sustained thermal-load handling
• 26nC typical gate charge allows Faster switching with controlled drive requirements
• 20V maximum gate voltage provides margin for gate-drive designs
• -55°C to 150°C rated operation supports broad thermal environments
• 48W power dissipation enables sustained thermal-load handling
• 26nC typical gate charge allows Faster switching with controlled drive requirements
• 20V maximum gate voltage provides margin for gate-drive designs
• -55°C to 150°C rated operation supports broad thermal environments
Applications
• Suitable for high-current DC-DC converters and power stages
• Ideal for synchronous rectification in power-supply circuits
• Used for motor-drive stages requiring substantial continuous current
• Can be used for battery-management and distribution protection
• Used with Compact surface-mounted assemblies on thermally managed boards
• Ideal for synchronous rectification in power-supply circuits
• Used for motor-drive stages requiring substantial continuous current
• Can be used for battery-management and distribution protection
• Used with Compact surface-mounted assemblies on thermally managed boards
What package is provided for low-profile surface mounting?
It is supplied in a PG-TSDSON-8FL package designed for surface-mount assembly.
How does the component handle short-term thermal stress?
The device permits a maximum power dissipation of 48W which governs its thermal endurance under load when adequate PCB cooling is applied.
What are the electrical limits for gate and drain terminals?
The gate may be driven up to 20V while the drain-to-source withstands up to 30V.
Is this part intended for automotive-spec applications?
It is not classified as automotive-grade but meets RoHS and specified IEC and DIN environmental and material standards.
Related links
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL BSZ0902NSATMA1
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon OptiMOS N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL BSZ0901NSIATMA1
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon ISZ N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ810P06LMATMA1
- Infineon ISZ N-Channel MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ019N03L5SATMA1
- Infineon ISZ N-Channel OptiMOSTM Power-MOSFET 30 V Enhancement, 8-Pin PG-TSDSON-8FL ISZ040N03L5ISATMA1
