Infineon IPT N-Channel MOSFET, 313 A, 60 V Enhancement, 8-Pin PG-HSOF-8 IPT012N06NATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.69

(exc. VAT)

€5.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€4.69
50 - 99€3.91
100 - 249€3.61
250 - 999€3.35
1000 +€3.28

*price indicative

RS Stock No.:
273-5352
Mfr. Part No.:
IPT012N06NATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

313A

Maximum Drain Source Voltage Vds

60V

Series

IPT

Package Type

PG-HSOF-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.2mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

214W

Typical Gate Charge Qg @ Vgs

106nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

IEC61249-2-21, JEDEC1, RoHS

Automotive Standard

No

The Infineon Power MOSFET is optimized for high current applications such as forklift, light electric vehicles, POL and telecom. This package is a perfect solution for high power applications where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required. It is qualified according to JEDEC1 for target applications.

Halogen free

RoHS compliant

Pb free lead plating

Superior thermal resistance

100 percent avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy