Vishay SI N-Channel MOSFET, 5 A, 150 V Enhancement, 8-Pin SO-8 SI4848BDY-T1-GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

€7.09

(exc. VAT)

€8.72

(inc. VAT)

RS Stock No.:
279-9896
Mfr. Part No.:
SI4848BDY-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

150V

Package Type

SO-8

Series

SI

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.089Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

9nC

Maximum Power Dissipation Pd

4.5W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

Fully lead (Pb)-free device

Very low RDS x Qg figure of merit

100 percent Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy