Vishay SiR N-Channel MOSFET, 100 A, 40 V Enhancement, 8-Pin SO-8 SIR638ADP-T1-UE3

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

€13.85

(exc. VAT)

€17.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,992 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 56€3.463€13.85
60 - 96€3.40€13.60
100 - 236€3.343€13.37
240 - 996€3.27€13.08
1000 +€3.208€12.83

*price indicative

Packaging Options:
RS Stock No.:
279-9958
Mfr. Part No.:
SIR638ADP-T1-UE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

40V

Series

SiR

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00088Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

165nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

104W

Maximum Operating Temperature

150°C

Length

5.15mm

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

Fully lead (Pb)-free device

Very low RDS x Qg figure of merit

100 percent Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy