Vishay SIS N-Channel MOSFET, 8 A, 60 V Enhancement, 8-Pin 1212-8 SIS4634LDN-T1-GE3
- RS Stock No.:
- 279-9975
- Mfr. Part No.:
- SIS4634LDN-T1-GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
Temporarily out of stock
- 2,560 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.712 | €7.12 |
| 50 - 90 | €0.532 | €5.32 |
| 100 - 240 | €0.472 | €4.72 |
| 250 - 990 | €0.467 | €4.67 |
| 1000 + | €0.457 | €4.57 |
*price indicative
- RS Stock No.:
- 279-9975
- Mfr. Part No.:
- SIS4634LDN-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | 1212-8 | |
| Series | SIS | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.029Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 19.8W | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type 1212-8 | ||
Series SIS | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.029Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 19.8W | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.3mm | ||
Automotive Standard No | ||
The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.
TrenchFET power MOSFET
100 percent Rg and UIS tested
Reduces switching related power loss
Fully lead (Pb)-free device
Related links
- Vishay SIS N-Channel MOSFET 60 V Enhancement, 8-Pin 1212-8 SIS4634LDN-T1-GE3
- Vishay SISS N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8 SISS4410DN-T1-GE3
- Vishay SIS9446DN 2 N-Channel MOSFET 40 V Enhancement, 8-Pin 1212-8 SIS9446DN-T1-GE3
- Vishay SISH Type P-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8 SISH103DN-T1-GE3
- Vishay SISH Type P-Channel MOSFET 30 V Enhancement, 8-Pin 1212-8 SISH107DN-T1-GE3
- Vishay SIS N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK 1212-8 SIS112LDN-T1-GE3
- Vishay SIS N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS184LDN-T1-GE3
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
