Vishay SISD N-Channel MOSFET, 198 A, 30 V Enhancement, 8-Pin 1212-F SISD5300DN-T1-GE3

Subtotal (1 reel of 3000 units)*

€2,439.00

(exc. VAT)

€3,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.813€2,439.00

*price indicative

RS Stock No.:
279-9978
Mfr. Part No.:
SISD5300DN-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

198A

Maximum Drain Source Voltage Vds

30V

Package Type

1212-F

Series

SISD

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00087Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

57W

Typical Gate Charge Qg @ Vgs

36.2nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

3.3mm

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

Fully lead (Pb)-free device

Very low RDS x Qg figure of merit

100 percent Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy