Vishay SISS N-Channel MOSFET, 55.9 A, 100 V Enhancement, 8-Pin 1212-8S SISS5108DN-T1-GE3

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 4)

€10.15

(exc. VAT)

€12.49

(inc. VAT)

RS Stock No.:
279-9991
Mfr. Part No.:
SISS5108DN-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

55.9A

Maximum Drain Source Voltage Vds

100V

Series

SISS

Package Type

1212-8S

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0105Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

65.7W

Typical Gate Charge Qg @ Vgs

23nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

3.3mm

Automotive Standard

No

The Vishay MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

Fully lead (Pb)-free device

Very low RDS x Qg figure of merit

100 percent Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy