Vishay SQA N-Channel MOSFET, 5.63 A, 30 V Enhancement, 7-Pin SC-70W-6L SQA300CEJW-T1_GE3

Subtotal (1 reel of 3000 units)*

€396.00

(exc. VAT)

€486.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.132€396.00

*price indicative

RS Stock No.:
280-0012
Mfr. Part No.:
SQA300CEJW-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.63A

Maximum Drain Source Voltage Vds

30V

Package Type

SC-70W-6L

Series

SQA

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

0.0571Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

13.6W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

0.84V

Typical Gate Charge Qg @ Vgs

10nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

2.05mm

Automotive Standard

AEC-Q101

The Vishay Automotive MOSFET is a N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

AEC-Q101 qualified

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy