STMicroelectronics STripFET II N-Channel MOSFET Transistor, 50 A, 60 V, 3-Pin D2PAK STB55NF06
- RS Stock No.:
- 485-7254
- Mfr. Part No.:
- STB55NF06
- Manufacturer:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 485-7254
- Mfr. Part No.:
- STB55NF06
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | D2PAK | |
| Series | STripFET II | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 18 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 110 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 44.5 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Width | 9.35mm | |
| Length | 10.4mm | |
| Number of Elements per Chip | 1 | |
| Height | 4.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type D2PAK | ||
Series STripFET II | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 18 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 110 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 44.5 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Width 9.35mm | ||
Length 10.4mm | ||
Number of Elements per Chip 1 | ||
Height 4.6mm | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Exempt
Related links
- STMicroelectronics STripFET II N-Channel MOSFET 55 V, 3-Pin TO-220 STP80NF55-08
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP55NF06L
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB55NF06LT4
- STMicroelectronics STripFET N-Channel MOSFET Transistor 100 V, 3-Pin D2PAK STB35NF10
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP55NF06FP
