STMicroelectronics STripFET N-Channel MOSFET Transistor, 40 A, 100 V, 3-Pin D2PAK STB35NF10
- RS Stock No.:
- 485-7232
- Mfr. Part No.:
- STB35NF10
- Manufacturer:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 485-7232
- Mfr. Part No.:
- STB35NF10
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 40 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | D2PAK | |
| Series | STripFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 35 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 115 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 9.35mm | |
| Typical Gate Charge @ Vgs | 55 nC @ 10 V | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 40 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type D2PAK | ||
Series STripFET | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 35 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 115 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 9.35mm | ||
Typical Gate Charge @ Vgs 55 nC @ 10 V | ||
Length 10.4mm | ||
Height 4.6mm | ||
Minimum Operating Temperature -55 °C | ||
Related links
- STMicroelectronics STripFET II N-Channel MOSFET Transistor 60 V, 3-Pin D2PAK STB55NF06
- STMicroelectronics STripFET F3 N-Channel MOSFET 30 V, 3-Pin D2PAK STB70NF3LLT4
- STMicroelectronics DeepGate 75 A 3-Pin IPAK STU75N3LLH6
- STMicroelectronics STripFET N-Channel MOSFET 100 V, 3-Pin TO-220 STP35NF10
- STMicroelectronics STripFET N-Channel MOSFET 40 V, 3-Pin TO-220 STP200NF04
- STMicroelectronics STripFET N-Channel MOSFET 100 V, 3-Pin TO-220 STP14NF10
- STMicroelectronics MDmesh N-Channel MOSFET Transistor 800 V, 3-Pin D2PAK STB11NM80T4
- STMicroelectronics STripFET N-Channel MOSFET 60 V, 3-Pin TO-220 STP80NF06
