STMicroelectronics Isolated STripFET 2 N-Channel Power MOSFET, 4 A, 60 V Enhancement, 8-Pin SOIC STS4DNF60L

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.24

(exc. VAT)

€15.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11,025 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€2.448€12.24
50 - 120€2.11€10.55
125 +€1.654€8.27

*price indicative

Packaging Options:
RS Stock No.:
485-8358
Distrelec Article No.:
304-42-969
Mfr. Part No.:
STS4DNF60L
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Series

STripFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

55mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-15V, +15V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15nC

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.25mm

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel STripFET™ Dual MOSFET, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy