onsemi Isolated 2 N-Channel Power MOSFET, 3.5 A, 60 V Enhancement, 8-Pin SOIC NDS9945
- RS Stock No.:
- 903-4374
- Mfr. Part No.:
- NDS9945
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€15.96
(exc. VAT)
€19.63
(inc. VAT)
- Final 2,140 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.596 | €15.96 |
*price indicative
- RS Stock No.:
- 903-4374
- Mfr. Part No.:
- NDS9945
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 300mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 12.9nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Height | 1.57mm | |
| Length | 4.9mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 300mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 12.9nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Height 1.57mm | ||
Length 4.9mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Enhancement Mode Dual MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi Isolated 2 N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC NTMD4N03R2G
- onsemi Isolated 2 Type N 3.9 A 8-Pin SOIC SI4532DY
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS9945
- onsemi Isolated 2 N-Channel Power MOSFET 25 V Enhancement, 6-Pin SOT-23
- onsemi Isolated 2 Type P 7 A 8-Pin ECH ECH8661-TL-H
- onsemi Isolated PowerTrench 2 N-Channel Power MOSFET 30 V Enhancement, 8-Pin SOIC FDS8984
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 NTJD5121NT1G
