onsemi Isolated 2 N-Channel Power MOSFET, 4 A, 30 V Enhancement, 8-Pin SOIC NTMD4N03R2G

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-1128
Mfr. Part No.:
NTMD4N03R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

820mV

Typical Gate Charge Qg @ Vgs

8nC

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Standards/Approvals

No

Length

5mm

Width

4mm

Height

1.5mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH

Dual N-Channel MOSFET, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy