Infineon LogicFET N-Channel MOSFET, 140 A, 30 V Enhancement, 3-Pin TO-220AB IRL3803PBF
- RS Stock No.:
- 540-9979
- Mfr. Part No.:
- IRL3803PBF
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 540-9979
- Mfr. Part No.:
- IRL3803PBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 140A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-220AB | |
| Series | LogicFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 140nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 200W | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Operating Temperature | 175°C | |
| Height | 9.02mm | |
| Standards/Approvals | ANSI Y14.5M, 1982, JEDEC TO-220AB | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 140A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-220AB | ||
Series LogicFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 140nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 200W | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Operating Temperature 175°C | ||
Height 9.02mm | ||
Standards/Approvals ANSI Y14.5M, 1982, JEDEC TO-220AB | ||
Width 4.83mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
Infineon LogicFET Series MOSFET, 140A Maximum Continuous Drain Current, 200W Maximum Power Dissipation - IRL3803PBF
This N-channel MOSFET is intended for high efficiency in power applications, with a low Rds(on) making it suitable for various electronic and mechanical systems. Through advanced processing techniques, it provides exceptional reliability in challenging environments, operating within a temperature range of -55°C to +175°C. The component is capable of supporting high power dissipation needs, making it an essential element in automation and industrial applications.
Features & Benefits
• Fast switching speed enhances overall system performance
• High continuous drain current of 140A accommodates various applications
• Low maximum drain-source resistance reduces power loss
• Dual gate-source voltage ratings offer design flexibility
• Fully avalanche rated to maintain performance under stress
• Efficient thermal management with TO-220AB package design
Applications
• Used in power management circuits and motor control
• Suitable for industrial automation systems that require dependability
• Applied in switching power supplies for electronic devices
• Fit for renewable energy system
What are the maximum ratings for continuous drain current?
The maximum continuous drain current is 140A at 25°C and decreases to 98A at 100°C under standard conditions.
How does the component handle thermal management?
It incorporates low thermal resistance, allowing for power dissipation up to 200W, with a linear derating factor of 1.3 W/°C.
What is the significance of its enhancement mode?
The enhancement mode permits operation without substantial gate voltage, enabling efficient control over the switching mechanism, which is essential for low-power applications.
What specific voltage ratings does it support?
It accommodates a gate-to-source voltage range of ±16V and a maximum drain-source breakdown voltage of 30V, enhancing versatility in circuit designs.
Can it handle high temperature environments?
Yes, it operates efficiently in extreme conditions, with a junction temperature rating of up to +175°C.
Related links
- Infineon LogicFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB
- Infineon LogicFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRL2505PBF
- Infineon LogicFET N-Channel MOSFET 100 V, 3-Pin TO-220AB IRL520NPBF
- Infineon LogicFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon LogicFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon LogicFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL520NPBF
- Infineon LogicFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRL1004PBF
- Infineon LogicFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL530NPBF
