Infineon LogicFET N-Channel MOSFET, 17 A, 100 V Enhancement, 3-Pin TO-220

Get a bulk buy discount

Add 250 more to save 18%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€25.30

(exc. VAT)

€31.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200€0.506€25.30-
250 - 950€0.413€20.6518%
1000 - 2450€0.408€20.4019%
2500 +€0.403€20.1520%

*price indicative

RS Stock No.:
919-4889
Mfr. Part No.:
IRL530NPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

LogicFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

34nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

79W

Maximum Gate Source Voltage Vgs

-16V, +16V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Height

8.77mm

Length

10.54mm

Width

4.69mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel Power MOSFET 100V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy