Infineon LogicFET N-Channel MOSFET, 10 A, 100 V Enhancement, 3-Pin TO-220 IRL520NPBF
- RS Stock No.:
- 541-1196
- Distrelec Article No.:
- 303-41-391
- Mfr. Part No.:
- IRL520NPBF
- Manufacturer:
- Infineon
Add 25 more to save €2.50
View bulk pricing optionsSubtotal (1 unit)*
€0.94
(exc. VAT)
€1.16
(inc. VAT)
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.94 | - |
| 25 - 49 | €0.84 | €2.50 |
| 50 - 99 | €0.77 | €8.50 |
| 100 - 249 | €0.73 | €21.00 |
| 250 + | €0.68 | €65.00 |
*price indicative
- RS Stock No.:
- 541-1196
- Distrelec Article No.:
- 303-41-391
- Mfr. Part No.:
- IRL520NPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | LogicFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 180mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Maximum Power Dissipation Pd | 48W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 10.54mm | |
| Height | 8.77mm | |
| Width | 4.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series LogicFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 180mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Maximum Power Dissipation Pd 48W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 10.54mm | ||
Height 8.77mm | ||
Width 4.69mm | ||
Automotive Standard No | ||
Infineon LogicFET Series MOSFET, 10A Maximum Continuous Drain Current, 48W Maximum Power Dissipation - IRL520NPBF
Features & Benefits
Applications
What type of cooling method is recommended for optimal performance?
Can it be directly replaced with other MOSFETs?
What is the recommended maximum gate-source voltage?
How should I handle this MOSFET during installation?
Is it suitable for high-frequency applications?
Related links
- Infineon LogicFET N-Channel MOSFET 100 V, 3-Pin TO-220AB IRL520NPBF
- Infineon LogicFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon LogicFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL530NPBF
- Infineon LogicFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon LogicFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRL1004PBF
- Infineon LogicFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB
- Infineon LogicFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRL2505PBF
- Infineon LogicFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB IRL3803PBF
