Infineon LogicFET N-Channel MOSFET, 17 A, 100 V Enhancement, 3-Pin TO-220 IRL530NPBF
- RS Stock No.:
- 541-1203
- Mfr. Part No.:
- IRL530NPBF
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€1.14
(exc. VAT)
€1.40
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.14 | - |
| 10 - 24 | €1.08 | 5% |
| 25 - 49 | €1.01 | 11% |
| 50 - 99 | €0.97 | 14% |
| 100 + | €0.91 | 20% |
*price indicative
- RS Stock No.:
- 541-1203
- Mfr. Part No.:
- IRL530NPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | LogicFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 79W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 8.77mm | |
| Width | 4.69mm | |
| Length | 10.54mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series LogicFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 79W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 8.77mm | ||
Width 4.69mm | ||
Length 10.54mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel Power MOSFET 100V, Infineon
The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon LogicFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon LogicFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRL520NPBF
- Infineon LogicFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Infineon LogicFET N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IRL1004PBF
- Infineon LogicFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB
- Infineon LogicFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-220AB IRL2505PBF
- Infineon LogicFET N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220AB IRL3803PBF
- Infineon LogicFET N-Channel MOSFET 100 V, 3-Pin TO-220AB IRL520NPBF
