Infineon HEXFET N-Channel MOSFET, 9.7 A, 100 V Enhancement, 3-Pin TO-220 IRF520NPBF

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.38

(exc. VAT)

€1.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 414 unit(s) ready to ship from another location
  • Plus 1,157 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€1.38
25 - 49€1.21
50 - 99€1.16
100 - 249€1.08
250 +€0.97

*price indicative

RS Stock No.:
541-1180
Distrelec Article No.:
303-41-279
Mfr. Part No.:
IRF520NPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

9.7A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

25nC

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

48W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

4.69mm

Height

8.77mm

Length

10.54mm

Standards/Approvals

No

Automotive Standard

No

Infineon HEXFET Series MOSFET, 9.7A Maximum Continuous Drain Current, 48W Maximum Power Dissipation - IRF520NPBF


This MOSFET utilises advanced HEXFET technology to provide high performance for various applications. With a continuous drain current capability of 9.7A and a maximum drain-source voltage of 100V, it is a suitable component for electronic circuits. Its enhancement mode design ensures efficient operation in diverse environments, making it a practical choice for professionals in the automation and electronics fields.

Features & Benefits


• High current capacity of 9.7A enhances performance

• Robust design ensures functionality in extreme conditions

• Low on-resistance of 200mΩ minimises power loss

• Fast switching capabilities improve efficiency

• Compatible with TO-220AB package for straightforward installation

Applications


• Power management in automation systems

• Switching in electrical circuits

• Motor drive circuits for improved efficiency

• High-frequency in electronics

How does the low on-resistance impact performance?


The low on-resistance reduces heat generation and enhances efficiency, resulting in improved overall performance in power applications by minimising energy losses.

What is the significance of the temperature range?


The wide operational temperature range ensures consistent performance in various environments, effectively accommodating both high and low temperature applications.

Can this component handle short pulses of higher current?


Yes, it can manage pulsed drain currents up to 38A, making it suitable for transient conditions in electronic circuits.

What considerations should I have when installing?


Ensure appropriate heatsinking as specified in the datasheet to manage heat dissipation effectively during operation, particularly under high load conditions.

How does the device perform under rapid switching conditions?


Its fast switching speed supports efficient operation in applications requiring quick response times, making it a versatile choice for modern electronic designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy