Infineon HEXFET N-Channel MOSFET, 9.7 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4876
- Mfr. Part No.:
- IRF520NPBF
- Manufacturer:
- Infineon
Add 100 more to save €11.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€32.70
(exc. VAT)
€40.20
(inc. VAT)
- 300 unit(s) ready to ship from another location
- Plus 1,150 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €0.654 | €32.70 | - |
| 100 - 200 | €0.543 | €27.15 | €11.10 |
| 250 - 450 | €0.51 | €25.50 | €36.00 |
| 500 - 1200 | €0.471 | €23.55 | €91.50 |
| 1250 + | €0.438 | €21.90 | €270.00 |
*price indicative
- RS Stock No.:
- 919-4876
- Mfr. Part No.:
- IRF520NPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 9.7A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 48W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.69mm | |
| Standards/Approvals | No | |
| Height | 8.77mm | |
| Length | 10.54mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 9.7A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 48W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 4.69mm | ||
Standards/Approvals No | ||
Height 8.77mm | ||
Length 10.54mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 9.7A Maximum Continuous Drain Current, 48W Maximum Power Dissipation - IRF520NPBF
Features & Benefits
Applications
How does the low on-resistance impact performance?
What is the significance of the temperature range?
Can this component handle short pulses of higher current?
What considerations should I have when installing?
How does the device perform under rapid switching conditions?
Related links
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF520NPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF520NSTRLPBF
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
