Fairchild UltraFET N-Channel MOSFET, 4.5 A, 100 V, 8-Pin SOIC FDS3692
- RS Stock No.:
- 671-0501
- Mfr. Part No.:
- FDS3692
- Manufacturer:
- Fairchild Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 671-0501
- Mfr. Part No.:
- FDS3692
- Manufacturer:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4.5 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SOIC | |
| Series | UltraFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 60 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Transistor Material | Si | |
| Width | 4mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 11 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 4.5 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SOIC | ||
Series UltraFET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 60 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Transistor Material Si | ||
Width 4mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 11 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
- COO (Country of Origin):
- CN
Related links
- Fairchild UltraFET N-Channel MOSFET 100 V, 3-Pin TO-247 HUF75639G3
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi Isolated PowerTrench 2 Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC FDS3992
- onsemi UltraFET N-Channel MOSFET 55 V, 3-Pin TO-247 FDH5500_F085
- onsemi UltraFET N-Channel MOSFET 100 V, 3-Pin TO-220AB HUF76633P3_F085
- onsemi UltraFET N-Channel MOSFET 60 V, 3-Pin DPAK HUFA76429D3ST-F085
- onsemi NTMC0 2 Type P-Channel MOSFET 100 V Enhancement, 8-Pin SOIC NTMC083NP10M5L
- onsemi NTMC0 2 Type P-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
