onsemi P-Channel MOSFET, 100 mA, 30 V, 3-Pin SC-70 3LP01M-TL-H
- RS Stock No.:
- 800-9377
- Mfr. Part No.:
- 3LP01M-TL-H
- Manufacturer:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 800-9377
- Mfr. Part No.:
- 3LP01M-TL-H
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 100 mA | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SC-70 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 54 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.4V | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 1.43 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 2mm | |
| Transistor Material | Si | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 100 mA | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SC-70 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 54 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.4V | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 1.43 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 2mm | ||
Transistor Material Si | ||
Width 1.25mm | ||
Height 0.9mm | ||
Related links
- Toshiba Type N-Channel MOSFET 30 V EnhancementLF(T
- Nexperia NX3008PBKW Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
- Nexperia NX3008PBKW Type P-Channel MOSFET 30 V Enhancement115
- onsemi NTS4001N N channel-Channel Small Signal MOSFET 30 V Enhancement Mode, 3-Pin SC-70 NTS4001NT1G
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 BSS84PWH6327XTSA1
- onsemi P-Channel MOSFET 30 V, 8-Pin ECH ECH8315-TL-H
