STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 14 A, 500 V Enhancement, 3-Pin TO-220 STP14NK50ZFP

Get a bulk buy discount

Add 20 more to save 41%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.44

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 890 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.72€7.44-
20 - 98€2.185€4.3741%
100 - 198€1.54€3.0858%
200 +€1.20€2.4067%

*price indicative

Packaging Options:
RS Stock No.:
687-5333
Mfr. Part No.:
STP14NK50ZFP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

500V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

380mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

35W

Forward Voltage Vf

1.6V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

69nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.6mm

Standards/Approvals

No

Length

10.4mm

Height

9.3mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 250V to 650V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy