Taiwan Semiconductor Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, TS431BCX RFG
- RS Stock No.:
- 398-849
- Distrelec Article No.:
- 304-29-907
- Mfr. Part No.:
- TS431BCX RFG
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 398-849
- Distrelec Article No.:
- 304-29-907
- Mfr. Part No.:
- TS431BCX RFG
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Voltage Reference | |
| Reference Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 0.5 % | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Series | TS431 | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Height | 950μm | |
| Output Type | Programmable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Voltage Reference | ||
Reference Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy 0.5 % | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Minimum Operating Temperature 0°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Series TS431 | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Height 950μm | ||
Output Type Programmable | ||
Automotive Standard No | ||
TS431/TS432, Adjustable Precision Shunt Regulators, Taiwan Semiconductor
TS431 with Reference Voltage 2.495 V
TS432 with Reference Voltage 1.24 V
Voltage References, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- STMicroelectronics Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, TLVH431MIL3T
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Microchip Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, LM4041DYM3-ADJ-TR
