DiodesZetex Isolated 2 N-Channel Small Signal, 1.33 A, 20 V Enhancement, 6-Pin SOT-563 DMN2400UV-7
- RS Stock No.:
- 751-4155
- Mfr. Part No.:
- DMN2400UV-7
- Manufacturer:
- DiodesZetex
Subtotal (1 tape of 50 units)*
€19.50
(exc. VAT)
€24.00
(inc. VAT)
- 5,900 unit(s) shipping from 10 March 2027
- Plus 18,000 unit(s) shipping from 17 March 2027
- Plus 27,000 unit(s) shipping from 13 April 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 50 + | €0.39 | €19.50 |
*price indicative
- RS Stock No.:
- 751-4155
- Mfr. Part No.:
- DMN2400UV-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | Small Signal | |
| Maximum Continuous Drain Current Id | 1.33A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-563 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 700mV | |
| Maximum Power Dissipation Pd | 530mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.5nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS, AEC-Q101, UL 94V-0, J-STD-020, MIL-STD-202 | |
| Length | 1.7mm | |
| Height | 600μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type Small Signal | ||
Maximum Continuous Drain Current Id 1.33A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-563 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 700mV | ||
Maximum Power Dissipation Pd 530mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.5nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Width 1.25mm | ||
Standards/Approvals RoHS, AEC-Q101, UL 94V-0, J-STD-020, MIL-STD-202 | ||
Length 1.7mm | ||
Height 600μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual N-Channel MOSFET, Diodes Inc.
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 DMN2400UV-7
- DiodesZetex Isolated 2 N-Channel Small Signal 50 V Enhancement, 6-Pin SC-88
- DiodesZetex Isolated 2 N-Channel Small Signal 50 V Enhancement, 6-Pin SC-88 BSS138DW-7-F
- ROHM Isolated EM6K6 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 EM6K6T2R
- onsemi Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3152PT1G
- DiodesZetex Isolated 2 Type P-Channel Small Signal 20 V Enhancement, 6-Pin SOT-26 DMP2240UDM-7
- onsemi Dual 2 N-Channel Small Signal 20 V Enhancement, 6-Pin SOT-563 NTZD3154NT1G
- DiodesZetex Isolated 2 N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563 DMG1024UV-7
