onsemi PowerTrench N-Channel MOSFET, 62 A, 200 V Enhancement, 3-Pin TO-220 FDP2614
- RS Stock No.:
- 806-3557
- Mfr. Part No.:
- FDP2614
- Manufacturer:
- onsemi
Add 10 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€3.34
(exc. VAT)
€4.11
(inc. VAT)
- Shipping from 08 October 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.34 | - |
| 10 + | €2.88 | 13% |
*price indicative
- RS Stock No.:
- 806-3557
- Mfr. Part No.:
- FDP2614
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 62A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | PowerTrench | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 260W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 76nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.51mm | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 62A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series PowerTrench | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 260W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 76nC | ||
Maximum Operating Temperature 150°C | ||
Height 16.51mm | ||
Length 10.67mm | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FDP2614
- onsemi PowerTrench N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FDB2614
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi PowerTrench N-Channel MOSFET 75 V Enhancement, 3-Pin TO-220
