STMicroelectronics MDmesh K3, SuperMESH3 N-Channel MOSFET, 600 mA, 450 V Enhancement, 4-Pin SOT-223 STN3N45K3
- RS Stock No.:
- 760-9645
- Mfr. Part No.:
- STN3N45K3
- Manufacturer:
- STMicroelectronics
Add 100 more to save 32%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.57
(exc. VAT)
€5.62
(inc. VAT)
- 7,240 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.457 | €4.57 | - |
| 100 - 490 | €0.308 | €3.08 | 32% |
| 500 - 990 | €0.244 | €2.44 | 46% |
| 1000 - 1990 | €0.221 | €2.21 | 51% |
| 2000 + | €0.206 | €2.06 | 54% |
*price indicative
- RS Stock No.:
- 760-9645
- Mfr. Part No.:
- STN3N45K3
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 600mA | |
| Maximum Drain Source Voltage Vds | 450V | |
| Series | MDmesh K3, SuperMESH3 | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 3.8Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 600mA | ||
Maximum Drain Source Voltage Vds 450V | ||
Series MDmesh K3, SuperMESH3 | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 3.8Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Height 1.8mm | ||
Automotive Standard No | ||
N-channel MDmesh™ K3 series, SuperMESH3™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh K3 600 mA 4-Pin SOT-223 STN3N45K3
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H21DHE-13
- STMicroelectronics SuperMESH3 N-Channel MOSFET 400 V Enhancement, 4-Pin SOT-223 STN3N40K3
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVP0545GTA
- DiodesZetex N-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVN0545GTA
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
- STMicroelectronics MDmesh 400 mA 4-Pin SOT-223
