N-Channel MOSFET Transistor, 75 A, 60 V, 3-Pin TO-220AB Vishay SUP75N06-08-E3
- RS Stock No.:
- 708-5162
- Mfr. Part No.:
- SUP75N06-08-E3
- Manufacturer:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-5162
- Mfr. Part No.:
- SUP75N06-08-E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 75 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 3.7 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Length | 10.41mm | |
| Width | 4.7mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 85 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 9.01mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 75 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 3.7 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Length 10.41mm | ||
Width 4.7mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 85 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Height 9.01mm | ||
Related links
- Vishay N-Channel MOSFET Transistor 90 V, 3-Pin TO-205AD 2N6661-E3
- Vishay N-Channel MOSFET Transistor 30 V, 6-Pin SC-70 SI1470DH-T1-E3
- Vishay P-Channel MOSFET Transistor 20 V, 3-Pin SOT-23 SI2301BDS-T1-E3
- Vishay Dual N/P-Channel-Channel MOSFET Transistor 30 V, 8-Pin PowerPAK 1212 SI7501DN-T1-E3
- STMicroelectronics DeepGate 75 A 3-Pin IPAK STU75N3LLH6
- Vishay Type P-Channel MOSFET 60 V TO-220AB SUP90P06-09L-E3
- STMicroelectronics STripFET II N-Channel MOSFET Transistor 60 V, 3-Pin D2PAK STB55NF06
- N-Channel MOSFET Transistor 600 V, 3-Pin DPAK Fairchild FCD380N60E
