onsemi Series PowerTrench 2 N-Channel MOSFET, 26 A, 30 V Enhancement, 8-Pin WDFN FDPC8013S
- RS Stock No.:
- 774-1180
- Mfr. Part No.:
- FDPC8013S
- Manufacturer:
- onsemi
Subtotal (1 pack of 2 units)*
€5.00
(exc. VAT)
€6.16
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €2.50 | €5.00 |
| 20 - 198 | €2.16 | €4.32 |
| 200 - 998 | €1.865 | €3.73 |
| 1000 - 1998 | €1.645 | €3.29 |
| 2000 + | €1.495 | €2.99 |
*price indicative
- RS Stock No.:
- 774-1180
- Mfr. Part No.:
- FDPC8013S
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | WDFN | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.2mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Series | |
| Maximum Operating Temperature | 150°C | |
| Height | 750μm | |
| Width | 3.4mm | |
| Standards/Approvals | No | |
| Length | 3.4mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type WDFN | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.2mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2W | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Series | ||
Maximum Operating Temperature 150°C | ||
Height 750μm | ||
Width 3.4mm | ||
Standards/Approvals No | ||
Length 3.4mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Series PowerTrench 2 N-Channel MOSFET 30 V Enhancement, 8-Pin WDFN FDPC8013S
- onsemi Dual PowerTrench 2 N-Channel MOSFET 30 V Enhancement, 6-Pin WDFN FDMA2002NZ
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC FDS9945
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC FDS3890
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC FDS89141
- onsemi Isolated PowerTrench 2 N-Channel Dual N-Channel Power Trench MOSFET 40 V Enhancement, 8-Pin Power 33
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6930B
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC FDS8949
