STMicroelectronics MDmesh M5 N-Channel MOSFET, 11 A, 710 V Enhancement, 3-Pin TO-252 STD15N65M5
- RS Stock No.:
- 783-3078
- Mfr. Part No.:
- STD15N65M5
- Manufacturer:
- STMicroelectronics
Add 50 more to save €2.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.69
(exc. VAT)
€10.69
(inc. VAT)
- 1,065 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.738 | €8.69 | - |
| 50 - 245 | €1.68 | €8.40 | €2.90 |
| 250 - 495 | €1.628 | €8.14 | €27.50 |
| 500 + | €1.412 | €7.06 | €163.00 |
*price indicative
- RS Stock No.:
- 783-3078
- Mfr. Part No.:
- STD15N65M5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 710V | |
| Series | MDmesh M5 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 340mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 85W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.2mm | |
| Standards/Approvals | No | |
| Height | 2.4mm | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 710V | ||
Series MDmesh M5 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 340mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 85W | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Operating Temperature 150°C | ||
Width 6.2mm | ||
Standards/Approvals No | ||
Height 2.4mm | ||
Length 6.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-252 STD15N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-252 STD18N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-3PF
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-220 STF20N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-3PF STFW69N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-247 STW88N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin Max247
