Infineon HEXFET N-Channel MOSFET, 300 A, 60 V Enhancement, 7-Pin TO-263-7 AUIRLS3036-7P
- RS Stock No.:
- 784-9243
- Mfr. Part No.:
- AUIRLS3036-7P
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-9243
- Mfr. Part No.:
- AUIRLS3036-7P
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263-7 | |
| Series | HEXFET | |
| Mount Type | Surface Mount | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 380W | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Width | 9.65mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263-7 | ||
Series HEXFET | ||
Mount Type Surface Mount | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 380W | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Width 9.65mm | ||
Length 10.67mm | ||
- COO (Country of Origin):
- MX
Automotive N-Channel Power MOSFET, Infineon
Infineon's comprehensive portfolio of AECQ-101 Automotive-qualified single die N-channel devices addresses a wide variety of power requirements in many applications. This range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 6-Pin DirectFET
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 6-Pin DirectFET AUIRF7640S2TR
- Infineon IPF N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Infineon IPF N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPF012N06NF2SATMA1
- Infineon IPF N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPF016N06NF2SATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPB010N06NATMA1
- Infineon HEXFET N-Channel MOSFET 60 V TO-220
- onsemi NTB N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 NTBG040N120SC1
