Infineon OptiMOS 5 N-Channel MOSFET, 180 A, 60 V Enhancement, 7-Pin TO-263 IPB010N06NATMA1
- RS Stock No.:
- 178-7445
- Mfr. Part No.:
- IPB010N06NATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€3,105.00
(exc. VAT)
€3,819.00
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €3.105 | €3,105.00 |
*price indicative
- RS Stock No.:
- 178-7445
- Mfr. Part No.:
- IPB010N06NATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 208nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.57mm | |
| Height | 9.45mm | |
| Standards/Approvals | No | |
| Length | 10.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 208nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 4.57mm | ||
Height 9.45mm | ||
Standards/Approvals No | ||
Length 10.31mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
Infineon OptiMOS 5 Series MOSFET, 60V Drain Source Voltage, 180A Continuous Drain Current - IPB010N06NATMA1
Features and Benefits:
• 1.5mΩ Rds(on) reducing conduction losses for high-current paths
• 180A continuous drain current supporting heavy load demands
• 300W maximum power dissipation allowing sustained thermal loading
• 208nC typical gate charge enabling predictable switching behaviour
• 20V maximum gate-source voltage protecting gate drive limits
Applications
• Ideal for server and telecoms power distribution modules
• Used with motor controllers requiring low on-resistance switches
• Can be used for battery management and power conditioning
• Appropriate for general purpose power stages in industrial electronics
What thermal range can the device withstand during operation?
How is it intended to be mounted on a board?
What gate drive considerations should be observed?
Which forward voltage is relevant during body-diode conduction?
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPB010N06NATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 IPB024N10N5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 40 V Enhancement, 7-Pin TO-263 IPB011N04LGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPB017N06N3GATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 150 V N, 7-Pin TO-263 IPB044N15N5ATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-263 IPB083N15N5LFATMA1
- Infineon OptiMOS 5 N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 IPB033N10N5LFATMA1
