onsemi NTD3055-094 N-Channel MOSFET, 12 A, 60 V Enhancement, 3-Pin TO-252 NTD3055-094T4G
- RS Stock No.:
- 791-6286
- Mfr. Part No.:
- NTD3055-094T4G
- Manufacturer:
- onsemi
Add 200 more to save €25.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€18.48
(exc. VAT)
€22.74
(inc. VAT)
- 2,280 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.924 | €18.48 | - |
| 200 - 480 | €0.796 | €15.92 | €25.60 |
| 500 + | €0.69 | €13.80 | €117.00 |
*price indicative
- RS Stock No.:
- 791-6286
- Mfr. Part No.:
- NTD3055-094T4G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | NTD3055-094 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 94mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 940mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10.9nC | |
| Maximum Power Dissipation Pd | 48W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series NTD3055-094 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 94mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 940mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10.9nC | ||
Maximum Power Dissipation Pd 48W | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTD3055-094 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD3055-094T4G
- onsemi NTD3055-150 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi NTD3055-150 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD3055-150T4G
- onsemi NTD3055L104 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD3055L104T4G
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD12NF06LT4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD12NF06T4
- onsemi MTP3055VL N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- onsemi MTP3055VL N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 MTP3055VL
