onsemi MGSF2 N-Channel MOSFET, 2.8 A, 20 V Enhancement, 3-Pin SOT-23 MGSF2N02ELT1G
- RS Stock No.:
- 792-5675
- Mfr. Part No.:
- MGSF2N02ELT1G
- Manufacturer:
- onsemi
Add 200 more to save €15.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€11.18
(exc. VAT)
€13.76
(inc. VAT)
- 2,960 unit(s) shipping from 03 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €0.559 | €11.18 | - |
| 200 - 480 | €0.481 | €9.62 | €15.60 |
| 500 - 980 | €0.419 | €8.38 | €70.00 |
| 1000 - 1980 | €0.368 | €7.36 | €191.00 |
| 2000 + | €0.336 | €6.72 | €446.00 |
*price indicative
- RS Stock No.:
- 792-5675
- Mfr. Part No.:
- MGSF2N02ELT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | MGSF2 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 115mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.25W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series MGSF2 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 115mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.25W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Height 1.01mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi MGSF2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 MGSF2N02ELT1G
- DiodesZetex DMG2302UK N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2302UK-7
- DiodesZetex DMG2302UKQ N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2302UKQ-7
- Taiwan Semiconductor Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 TSM2302CX RFG
- Vishay SQ Type P-Channel Power MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2361ES-T1_GE3
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin SOT-223-3 R6006KND4TL1
- onsemi MGSF1N03L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
