DiodesZetex DMG2302UKQ N-Channel MOSFET, 2.8 A, 20 V Enhancement, 3-Pin SOT-23 DMG2302UKQ-7
- RS Stock No.:
- 719-562
- Mfr. Part No.:
- DMG2302UKQ-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 125 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.71
(exc. VAT)
€0.88
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €0.142 | €0.71 | - |
| 125 - 495 | €0.128 | €0.64 | 9% |
| 500 - 2495 | €0.112 | €0.56 | 21% |
| 2500 + | €0.096 | €0.48 | 32% |
*price indicative
- RS Stock No.:
- 719-562
- Mfr. Part No.:
- DMG2302UKQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMG2302UKQ | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -50°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Typical Gate Charge Qg @ Vgs | 2.8nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Width | 2.5mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMG2302UKQ | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -50°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Gate Source Voltage Vgs 12V | ||
Typical Gate Charge Qg @ Vgs 2.8nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Width 2.5mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The DiodesZetex N Channel enhancement mode MOSFET, specifically engineered to meet the rigorous demands of automotive applications. Designed to deliver superior efficiency, it excels in power management and control functions, making it an Ideal choice for tasks such as DC-DC conversion and motor management. With its robust construction and compliance with AEC-Q101 standards, this device is recognised for its reliability and high performance in critical environments. The product combines low on-resistance with fast switching capabilities, ensuring it operates efficiently under various conditions.
Low on resistance characteristics enhance power efficiency
Fast switching speed optimises performance for high-frequency applications
Qualified to AEC-Q101 standards, ensuring reliability in automotive applications
Qualified for PPAP, supporting Advanced product quality planning
ESD protected gate design improves robustness and safety
Halogen and antimony-free, contributing to environmentally friendly practices
Designed with low input capacitance for improved responsiveness
Compliant with RoHS standards, ensuring adherence to environmental regulations
Related links
- DiodesZetex DMG2302UKQ N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2302UKQ-7
- DiodesZetex DMG2302UK N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2302UK-7
- onsemi MGSF2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 MGSF2N02ELT1G
- Taiwan Semiconductor Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 TSM2302CX RFG
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2004K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
