DiodesZetex DMG2302UK N-Channel MOSFET, 2.8 A, 20 V Enhancement, 3-Pin SOT-23 DMG2302UK-7
- RS Stock No.:
- 168-9568
- Mfr. Part No.:
- DMG2302UK-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€144.00
(exc. VAT)
€177.00
(inc. VAT)
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.048 | €144.00 |
*price indicative
- RS Stock No.:
- 168-9568
- Mfr. Part No.:
- DMG2302UK-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMG2302UK | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | 700mV | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMG2302UK | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf 700mV | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG2302UK N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2302UK-7
- DiodesZetex DMG2302UKQ N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2302UKQ-7
- onsemi MGSF2 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 MGSF2N02ELT1G
- Taiwan Semiconductor Single 1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 TSM2302CX RFG
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2004K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
