Toshiba TK N-Channel MOSFET, 9 A, 900 V Enhancement, 3-Pin TO-3PN TK9J90E
- RS Stock No.:
- 796-5153
- Mfr. Part No.:
- TK9J90E
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 50 more to save €88.50
View bulk pricing optionsSubtotal (1 unit)*
€5.44
(exc. VAT)
€6.69
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €5.44 | - |
| 50 - 149 | €3.67 | €88.50 |
| 150 - 374 | €3.59 | €277.50 |
| 375 - 749 | €3.47 | €738.75 |
| 750 + | €3.38 | €1,545.00 |
*price indicative
- RS Stock No.:
- 796-5153
- Mfr. Part No.:
- TK9J90E
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-3PN | |
| Series | TK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.3Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | -1.7V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.5mm | |
| Length | 15.5mm | |
| Height | 20mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-3PN | ||
Series TK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.3Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf -1.7V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.5mm | ||
Length 15.5mm | ||
Height 20mm | ||
Automotive Standard No | ||
MOSFET N-channel, TK8 & TK9 Series, Toshiba
MOSFET Transistors, Toshiba
Related links
- Toshiba TK N-Channel MOSFET 900 V Enhancement, 3-Pin TO-3PN TK9J90E
- Toshiba TK N-Channel MOSFET 600 V EnhancementS1VQ(O
- Toshiba 2SK N-Channel MOSFET 900 V, 3-Pin TO-3PN 2SK3878(F)
- Toshiba TK N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Toshiba TK N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
