Infineon HEXFET N-Channel MOSFET, 5.2 A, 55 V Enhancement, 4-Pin SOT-223 IRLL2705TRPBF
- RS Stock No.:
- 830-3304
- Distrelec Article No.:
- 304-44-474
- Mfr. Part No.:
- IRLL2705TRPBF
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€15.68
(exc. VAT)
€19.28
(inc. VAT)
Limited stock
- 220 left, ready to ship from another location
- Plus 100 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | €0.784 | €15.68 |
| 100 - 180 | €0.604 | €12.08 |
| 200 - 480 | €0.564 | €11.28 |
| 500 - 980 | €0.526 | €10.52 |
| 1000 + | €0.486 | €9.72 |
*price indicative
- RS Stock No.:
- 830-3304
- Distrelec Article No.:
- 304-44-474
- Mfr. Part No.:
- IRLL2705TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.2A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Package Type | SOT-223 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.1W | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.739mm | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.2A | ||
Maximum Drain Source Voltage Vds 55V | ||
Package Type SOT-223 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.1W | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Height 1.739mm | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 6.7mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 5.2A Maximum Continuous Drain Current, 2.1W Maximum Power Dissipation - IRLL2705TRPBF
This high-performance MOSFET is designed for efficient power management across various applications. With an N-channel configuration, it provides excellent switching capabilities, making it suitable for tasks that require quick response and minimised energy loss. This component enhances the efficiency and reliability of electronic circuits, especially in automation and control systems.
Features & Benefits
• Maximum continuous drain current of 5.2A
• Drain-source voltage rating of 55V
• Low Rds(on) of 65mΩ for efficient operation
• Compact SOT-223 package for space-saving designs
Applications
• Ideal for power supply circuits
• Utilised in automotive power management systems
• Commonly employed for switching in high-frequency circuits
• Integrates well in power inverters for renewable energy systems
What is the maximum voltage this component can handle?
The product supports a maximum drain-source voltage of 55V, allowing for robust performance in various applications.
Can it operate at high temperatures?
Yes, it is rated for a maximum operating temperature of +150°C, ensuring reliability in challenging environments.
How does this component manage heat during operation?
With a maximum power dissipation of 2.1W, it effectively manages thermal performance, reducing the risk of overheating.
Is it compatible with standard PCB designs?
This component is suitable for surface mount technology, enabling easy integration into standard PCB layouts.
What makes this a suitable choice for automation projects?
Its Rapid switching capability and low on-resistance contribute to significant energy savings, enhancing the efficiency of automated systems.
Related links
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL2705TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL4105TRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL014NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024NTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRFL024ZTRPBF
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 4-Pin SOT-223 IRLL024NTRPBF
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-223
