onsemi PowerTrench N-Channel MOSFET, 167 A, 150 V Enhancement, 3-Pin TO-247 FDH055N15A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.82

(exc. VAT)

€8.39

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship from another location
  • Plus 16 left, shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.82
10 +€6.13

*price indicative

Packaging Options:
RS Stock No.:
864-8158
Mfr. Part No.:
FDH055N15A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

167A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-247

Series

PowerTrench

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5.9mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

92nC

Forward Voltage Vf

1.25V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

429W

Maximum Operating Temperature

175°C

Length

20.82mm

Width

15.87mm

Standards/Approvals

No

Height

4.82mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, over 60A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy