Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET, 350 mA, 30 V Enhancement, 6-Pin SC-88 NX3008NBKS,115
- RS Stock No.:
- 865-2182
- Mfr. Part No.:
- NX3008NBKS,115
- Manufacturer:
- Nexperia
Add 200 more to save €3.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€15.30
(exc. VAT)
€18.80
(inc. VAT)
- 8,500 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.153 | €15.30 | - |
| 200 - 400 | €0.137 | €13.70 | €3.20 |
| 500 + | €0.122 | €12.20 | €15.50 |
*price indicative
- RS Stock No.:
- 865-2182
- Mfr. Part No.:
- NX3008NBKS,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 350mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-88 | |
| Series | Trench MOSFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 2.8Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.52nC | |
| Maximum Power Dissipation Pd | 445mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | +150°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 350mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-88 | ||
Series Trench MOSFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 2.8Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.52nC | ||
Maximum Power Dissipation Pd 445mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature +150°C | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
Dual N-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 30 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 60 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 20 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 N-Channel MOSFET 20 V Enhancement115
- Nexperia Isolated Trench MOSFET 2 Type P-Channel MOSFET 50 V Enhancement115
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88 NX3008CBKS,115
- Nexperia Single Trench MOSFET 1 N-Channel MOSFET 60 V Enhancement115
