Infineon CoolMOS CP N-Channel MOSFET, 17 A, 550 V Enhancement, 3-Pin TO-220 IPA50R199CPXKSA1
- RS Stock No.:
- 897-7453
- Mfr. Part No.:
- IPA50R199CPXKSA1
- Manufacturer:
- Infineon
Add 20 more to save €3.26
View bulk pricing optionsSubtotal (1 pack of 4 units)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
- Shipping from 12 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 16 | €3.208 | €12.83 | - |
| 20 - 36 | €3.045 | €12.18 | €3.26 |
| 40 - 96 | €2.743 | €10.97 | €18.60 |
| 100 - 196 | €2.465 | €9.86 | €74.30 |
| 200 + | €2.343 | €9.37 | €173.00 |
*price indicative
- RS Stock No.:
- 897-7453
- Mfr. Part No.:
- IPA50R199CPXKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 550V | |
| Package Type | TO-220 | |
| Series | CoolMOS CP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 199mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 139W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.85mm | |
| Length | 10.65mm | |
| Height | 16.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 550V | ||
Package Type TO-220 | ||
Series CoolMOS CP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 199mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 139W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 4.85mm | ||
Length 10.65mm | ||
Height 16.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon CoolMOS CP Series MOSFET, 17A Maximum Continuous Drain Current, 139W Maximum Power Dissipation - IPA50R199CPXKSA1
Features & Benefits
Applications
What are the thermal limits for usage?
How does the gate threshold voltage impact performance?
What packaging options are available for this component?
Is the component suitable for high-frequency applications?
How do I ensure proper installation?
Related links
- Infineon CoolMOS CP N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPA50R199CPXKSA1
- Infineon CoolMOS CP N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CP N-Channel MOSFET 550 V Enhancement, 3-Pin TO-220 IPA50R140CPXKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IPA60R199CPXKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R099CPFKSA1
- Infineon CoolMOS CP N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IPW60R125CPFKSA1
